




PTS-25308-C | |
|---|---|
DigiKey Part Number | 377-2427-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25308-C |
Description | BOX PLASTIC 4.33"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 4.331" L x 3.150" W (110.00mm x 80.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.331" L x 3.150" W (110.00mm x 80.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.34 lb (154.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.89000 | RM46.89 |
| 10 | RM39.20300 | RM392.03 |
| 25 | RM32.99840 | RM824.96 |
| Unit Price without VAT: | RM46.89000 |
|---|---|
| Unit Price with VAT: | RM51.57900 |




