


PTX-25308 | |
|---|---|
DigiKey Part Number | PTX-25308-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25308 |
Description | PTS MOUNTING PLATE STEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 3.740" L x 2.559" W x 0.059" H (95.00mm x 65.00mm x 1.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTS Series | |
Size / Dimension | 3.740" L x 2.559" W x 0.059" H (95.00mm x 65.00mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.46000 | RM9.46 |
| Unit Price without VAT: | RM9.46000 |
|---|---|
| Unit Price with VAT: | RM10.40600 |



