




TBG-32610-B | |
|---|---|
DigiKey Part Number | 377-2298-ND |
Manufacturer | |
Manufacturer Product Number | TBG-32610-B |
Description | BOX ABS BLACK 5.51"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 5.512" L x 3.937" W (140.00mm x 100.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.512" L x 3.937" W (140.00mm x 100.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.82000 | RM37.82 |
| 10 | RM31.52000 | RM315.20 |
| 100 | RM29.30380 | RM2,930.38 |
| Unit Price without VAT: | RM37.82000 |
|---|---|
| Unit Price with VAT: | RM41.60200 |


