E207SYZGE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 792
Unit Price: RM20.65000
Datasheet

Similar


E-Switch
In Stock: 264
Unit Price: RM27.42000
Datasheet

Similar


APEM Inc.
In Stock: 7
Unit Price: RM52.09000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM83.92000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM77.50000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM102.99000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: RM81.79000
Datasheet

Parametric Equivalent


WEC
In Stock: 22
Unit Price: RM55.23900
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount

E207SYZGE

DigiKey Part Number
E207SYZGE-ND
Manufacturer
Manufacturer Product Number
E207SYZGE
Description
SWITCH TOGGLE DPDT 7.5A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E207SYZGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.16mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Obsolete
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP57 - Dust Protected, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
7.5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP5T1B1M1QEHE-Switch792EG2421-NDRM20.65000Similar
100DP5T6B11M1QEHE-Switch264EG2422-NDRM27.42000Similar
5648ABAPEM Inc.7679-3971-NDRM52.09000Similar
A231S1CWZQElectroswitch0A231S1CWZQ-NDRM83.92000Similar
A231S1HZQElectroswitch0A231S1HZQ-NDRM77.50000Similar
Obsolete
Marketplace Stock: 22 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22In Stock
Ships from WEC