Similar
Similar
Similar


E207SYZGE | |
|---|---|
DigiKey Part Number | E207SYZGE-ND |
Manufacturer | |
Manufacturer Product Number | E207SYZGE |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E207SYZGE Models |
Category | Actuator Length 10.16mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP5T1B1M1QEH | E-Switch | 792 | EG2421-ND | RM20.65000 | Similar |
| 100DP5T6B11M1QEH | E-Switch | 264 | EG2422-ND | RM27.42000 | Similar |
| 5648AB | APEM Inc. | 7 | 679-3971-ND | RM52.09000 | Similar |
| A231S1CWZQ | Electroswitch | 0 | A231S1CWZQ-ND | RM83.92000 | Similar |
| A231S1HZQ | Electroswitch | 0 | A231S1HZQ-ND | RM77.50000 | Similar |






