
CHV0603N250471JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250471JCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250471JCT-ND - Cut Tape (CT) 4713-CHV0603N250471JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250471JCT |
Description | HVCAP0603 COG 470PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0603N250471JCT | Cal-Chip Electronics, Inc. | 3,450 | 4713-CHV0603N250471JCT-ND | RM0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19460 | RM9.73 |
| 100 | RM0.16860 | RM16.86 |
| 500 | RM0.12544 | RM62.72 |
| 1,000 | RM0.11213 | RM112.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09229 | RM369.16 |
| 8,000 | RM0.08492 | RM679.36 |
| 12,000 | RM0.08123 | RM974.76 |
| 20,000 | RM0.07715 | RM1,543.00 |
| 28,000 | RM0.07477 | RM2,093.56 |
| 40,000 | RM0.07247 | RM2,898.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

