
GMC02CG221J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG221J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG221J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG221J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG221J50NT |
Description | CAP0201 COG 220PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRNPO9BN221 | YAGEO | 16,484 | 13-CC0201JRNPO9BN221CT-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.05120 | RM5.12 |
| 500 | RM0.03578 | RM17.89 |
| 1,000 | RM0.03113 | RM31.13 |
| 2,500 | RM0.02622 | RM65.55 |
| 5,000 | RM0.02329 | RM116.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01969 | RM295.35 |
| 30,000 | RM0.01793 | RM537.90 |
| 45,000 | RM0.01705 | RM767.25 |
| 75,000 | RM0.01607 | RM1,205.25 |
| 105,000 | RM0.01551 | RM1,628.55 |
| 150,000 | RM0.01496 | RM2,244.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

