
GMC10X5R225K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R225K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R225K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R225K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R225K16NT |
Description | CAP0603 X5R 2.2UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012106029 | Würth Elektronik | 2,494 | 732-885012106029CT-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17800 | RM8.90 |
| 100 | RM0.15410 | RM15.41 |
| 500 | RM0.11394 | RM56.97 |
| 1,000 | RM0.10169 | RM101.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08332 | RM333.28 |
| 8,000 | RM0.07651 | RM612.08 |
| 12,000 | RM0.07310 | RM877.20 |
| 20,000 | RM0.06933 | RM1,386.60 |
| 28,000 | RM0.06713 | RM1,879.64 |
| 40,000 | RM0.06501 | RM2,600.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

