
885012106029 | |
|---|---|
DigiKey Part Number | 732-885012106029TR-ND - Tape & Reel (TR) 732-885012106029CT-ND - Cut Tape (CT) 732-885012106029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106029 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106029 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X5R225K16NT | Cal-Chip Electronics, Inc. | 2,775 | 4713-GMC10X5R225K16NTCT-ND | RM20.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13280 | RM13.28 |
| 500 | RM0.09724 | RM48.62 |
| 1,000 | RM0.08633 | RM86.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07007 | RM280.28 |
| 8,000 | RM0.06405 | RM512.40 |
| 12,000 | RM0.06103 | RM732.36 |
| 20,000 | RM0.05770 | RM1,154.00 |
| 28,000 | RM0.05575 | RM1,561.00 |
| 40,000 | RM0.05387 | RM2,154.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


