2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R225K16NT

DigiKey Part Number
4713-GMC10X5R225K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R225K16NTCT-ND - Cut Tape (CT)
4713-GMC10X5R225K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R225K16NT
Description
CAP0603 X5R 2.2UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012106029Würth Elektronik2,494732-885012106029CT-NDRM0.39000Parametric Equivalent
In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25600RM2.56
50RM0.17800RM8.90
100RM0.15410RM15.41
500RM0.11394RM56.97
1,000RM0.10169RM101.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08332RM333.28
8,000RM0.07651RM612.08
12,000RM0.07310RM877.20
20,000RM0.06933RM1,386.60
28,000RM0.06713RM1,879.64
40,000RM0.06501RM2,600.40
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700