
GMC10X7R331K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R331K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R331K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R331K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R331K100NT |
Description | CAP0603 X7R 330PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206105 | Würth Elektronik | 867 | 732-12199-1-ND | RM0.39000 | Parametric Equivalent |
| C0603C331K1RACTU | KEMET | 24,903 | 399-C0603C331K1RACTUCT-ND | RM1.22000 | Parametric Equivalent |
| CC0603KRX7R0BB331 | YAGEO | 31,290 | 311-4049-1-ND | RM0.39000 | Parametric Equivalent |
| GRM188R72A331KA01D | Murata Electronics | 15,465 | 490-1464-1-ND | RM0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15920 | RM7.96 |
| 100 | RM0.13750 | RM13.75 |
| 500 | RM0.10110 | RM50.55 |
| 1,000 | RM0.08999 | RM89.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07332 | RM293.28 |
| 8,000 | RM0.06715 | RM537.20 |
| 12,000 | RM0.06406 | RM768.72 |
| 20,000 | RM0.06064 | RM1,212.80 |
| 28,000 | RM0.05865 | RM1,642.20 |
| 40,000 | RM0.05672 | RM2,268.80 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

