330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206105

DigiKey Part Number
732-12199-2-ND - Tape & Reel (TR)
732-12199-1-ND - Cut Tape (CT)
732-12199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206105
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A331KTKYOCERA AVX23,228478-KGM15AR72A331KTCT-NDRM0.39000Direct
C0603C331K1RACTUKEMET24,903399-C0603C331K1RACTUCT-NDRM1.22000Parametric Equivalent
CC0603KRX7R0BB331YAGEO31,290311-4049-1-NDRM0.39000Parametric Equivalent
GMC10X7R331K100NTCal-Chip Electronics, Inc.3,9004713-GMC10X7R331K100NTCT-NDRM0.43000Parametric Equivalent
GRM188R72A331KA01DMurata Electronics15,465490-1464-1-NDRM0.47000Parametric Equivalent
In-Stock: 867
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.09780RM4.89
100RM0.08310RM8.31
500RM0.05958RM29.79
1,000RM0.05232RM52.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04154RM166.16
8,000RM0.03755RM300.40
12,000RM0.03555RM426.60
20,000RM0.03334RM666.80
28,000RM0.03205RM897.40
40,000RM0.03080RM1,232.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900