
GMC10X7R334K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R334K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R334K50NT |
Description | CAP0603 X7R .33UF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B334K500CT | Walsin Technology Corporation | 18,900 | 1292-0603B334K500CT-ND | RM0.63000 | Parametric Equivalent |
| 885012206121 | Würth Elektronik | 2,751 | 732-885012206121CT-ND | RM0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69700 | RM6.97 |
| 50 | RM0.50900 | RM25.45 |
| 100 | RM0.45110 | RM45.11 |
| 500 | RM0.35318 | RM176.59 |
| 1,000 | RM0.32296 | RM322.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27771 | RM1,110.84 |
| 8,000 | RM0.26090 | RM2,087.20 |
| 12,000 | RM0.25249 | RM3,029.88 |
| 20,000 | RM0.24316 | RM4,863.20 |
| 28,000 | RM0.23771 | RM6,655.88 |
| 40,000 | RM0.23247 | RM9,298.80 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

