
GMC10X7R684K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R684K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R684K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R684K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R684K16NT |
Description | CAP0603 X7R .68UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B684K160CT | Walsin Technology Corporation | 2,082 | 1292-0603B684K160CT-ND | RM0.43000 | Parametric Equivalent |
| 885012206051 | Würth Elektronik | 17,733 | 732-7970-1-ND | RM1.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35200 | RM3.52 |
| 50 | RM0.24800 | RM12.40 |
| 100 | RM0.21650 | RM21.65 |
| 500 | RM0.16314 | RM81.57 |
| 1,000 | RM0.14670 | RM146.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12212 | RM488.48 |
| 8,000 | RM0.11299 | RM903.92 |
| 12,000 | RM0.10843 | RM1,301.16 |
| 20,000 | RM0.10337 | RM2,067.40 |
| 28,000 | RM0.10041 | RM2,811.48 |
| 40,000 | RM0.09757 | RM3,902.80 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

