
0603B684K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B684K160CTTR-ND - Tape & Reel (TR) 1292-0603B684K160CT-ND - Cut Tape (CT) 1292-0603B684K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B684K160CT |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B684K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206051 | Würth Elektronik | 17,733 | 732-7970-1-ND | RM1.03000 | Parametric Equivalent |
| GMC10X7R684K16NT | Cal-Chip Electronics, Inc. | 1,926 | 4713-GMC10X7R684K16NTCT-ND | RM0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24500 | RM2.45 |
| 50 | RM0.17060 | RM8.53 |
| 100 | RM0.14730 | RM14.73 |
| 500 | RM0.10846 | RM54.23 |
| 1,000 | RM0.09654 | RM96.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07874 | RM314.96 |
| 8,000 | RM0.07215 | RM577.20 |
| 12,000 | RM0.06885 | RM826.20 |
| 20,000 | RM0.06519 | RM1,303.80 |
| 28,000 | RM0.06305 | RM1,765.40 |
| 40,000 | RM0.06100 | RM2,440.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

