0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R684K16NT

DigiKey Part Number
4713-GMC10X7R684K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R684K16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R684K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R684K16NT
Description
CAP0603 X7R .68UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B684K160CTWalsin Technology Corporation2,0821292-0603B684K160CT-NDRM0.43000Parametric Equivalent
885012206051Würth Elektronik17,733732-7970-1-NDRM1.03000Parametric Equivalent
In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35200RM3.52
50RM0.24800RM12.40
100RM0.21650RM21.65
500RM0.16314RM81.57
1,000RM0.14670RM146.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12212RM488.48
8,000RM0.11299RM903.92
12,000RM0.10843RM1,301.16
20,000RM0.10337RM2,067.40
28,000RM0.10041RM2,811.48
40,000RM0.09757RM3,902.80
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300