10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG100J50NT4

DigiKey Part Number
4713-GMT10CG100J50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG100J50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG100J50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG100J50NT4
Description
CAP0603 COG 10PF 5% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JPNPO9BN100YAGEO149,24413-AC0603JPNPO9BN100CT-NDRM0.40000Parametric Equivalent
AC0603JRNPO9BN100YAGEO9,460311-3088-1-NDRM0.40000Parametric Equivalent
AQ0603JRNPO9BN100YAGEO20,24913-AQ0603JRNPO9BN100CT-NDRM0.83000Parametric Equivalent
C0603C100J5GAC3190KEMET15,230399-C0603C100J5GAC3190CT-NDRM0.51000Parametric Equivalent
C0603C100J5GACAUTOKEMET35,224399-6840-1-NDRM0.63000Parametric Equivalent
In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.34400RM3.44
50RM0.24100RM12.05
100RM0.21010RM21.01
500RM0.15792RM78.96
1,000RM0.14188RM141.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11795RM471.80
8,000RM0.10907RM872.56
12,000RM0.10462RM1,255.44
20,000RM0.09969RM1,993.80
28,000RM0.09682RM2,710.96
40,000RM0.09405RM3,762.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900