New Product
49.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM20F4992CT-X

DigiKey Part Number
4713-RM20F4992CT-XTR-ND - Tape & Reel (TR)
4713-RM20F4992CT-XCT-ND - Cut Tape (CT)
4713-RM20F4992CT-XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM20F4992CT-X
Description
RES2010 1% 49.9K OHM 100PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.46100RM4.61
25RM0.36720RM9.18
50RM0.31440RM15.72
100RM0.27230RM27.23
250RM0.23040RM57.60
500RM0.20622RM103.11
1,000RM0.18703RM187.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15972RM638.88
8,000RM0.15011RM1,200.88
12,000RM0.14543RM1,745.16
20,000RM0.14035RM2,807.00
28,000RM0.13745RM3,848.60
40,000RM0.13470RM5,388.00
48,000RM0.13342RM6,404.16
96,000RM0.12918RM12,401.28
100,000RM0.12896RM12,896.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100