
CT3189-1 | |
|---|---|
DigiKey Part Number | CT3189-1-ND |
Manufacturer | |
Manufacturer Product Number | CT3189-1 |
Description | GATOR CLIP BRASS INSULATED 20A |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator Test Clip Brass 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator | |
Jaw Opening | - | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | Brass | |
Plating | Nickel | |
Material - Insulation | Polyamide (PA), Nylon | |
Insulation | Insulated | |
Color | Brown | |
Length | - | |
Termination | Threaded | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V | |
Base Product Number |






