Image for CT3189-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3189-5

DigiKey Part Number
CT3189-5-ND
Manufacturer
Manufacturer Product Number
CT3189-5
Description
GATOR CLIP BRASS INSULATED 20A
Customer Reference
Detailed Description
20 A Insulated Alligator Test Clip Brass 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator
Jaw Opening
-
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
20 A
Material
Brass
Plating
Nickel
Material - Insulation
Polyamide (PA), Nylon
Insulation
Insulated
Color
Green
Length
-
Termination
Threaded
Quantity
1 Piece
Ratings
CAT III 1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
GATOR CLIP BRASS INSULATED 20A
In-Stock: 10
Unit Price: RM65.05000
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: RM63.04000
GATOR CLIP BRASS INSULATED 20A
In-Stock: 19
Unit Price: RM65.05000
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: RM63.04000
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: RM63.04000