Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-26-430-1-A32-A-A | |
|---|---|
DigiKey Part Number | 432-MA1-B-26-430-1-A32-A-A-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-26-430-1-A32-A-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1-B2-14-430-111-A | Carling Technologies | 0 | 432-AF1-B2-14-430-111-A-ND | RM151.39800 | Parametric Equivalent |
| MA1-B-16-430-1-A12-A-A | Carling Technologies | 0 | 432-MA1-B-16-430-1-A12-A-A-ND | RM104.43800 | Parametric Equivalent |
| MA1-B-30-430-3-A22-2-B | Carling Technologies | 0 | 432-MA1-B-30-430-3-A22-2-B-ND | RM123.84600 | Parametric Equivalent |
| ME1-B-30-430-2-A32-B-B | Carling Technologies | 0 | 432-ME1-B-30-430-2-A32-B-B-ND | RM129.30700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM104.43800 | RM1,044.38 |
| Unit Price without VAT: | RM104.43800 |
|---|---|
| Unit Price with VAT: | RM114.88180 |

