Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD2-B-32-618-1-A17-2-E | |
|---|---|
DigiKey Part Number | 432-MD2-B-32-618-1-A17-2-E-ND |
Manufacturer | |
Manufacturer Product Number | MD2-B-32-618-1-A17-2-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 18A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MD2-B-32-618-1-A17-2-E Models |
Category | Current Rating (Amps) 18A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF2-B0-24-618-544-E | Carling Technologies | 0 | 432-AF2-B0-24-618-544-E-ND | RM305.94500 | Parametric Equivalent |
| MA2-B-32-618-1-A14-B-E | Carling Technologies | 0 | 432-MA2-B-32-618-1-A14-B-E-ND | RM209.34000 | Parametric Equivalent |
| MB2-B-22-618-1-A26-2-E | Carling Technologies | 0 | 432-MB2-B-22-618-1-A26-2-E-ND | RM219.38300 | Parametric Equivalent |
| MD2-B-64-618-3-A36-1-E | Carling Technologies | 0 | 432-MD2-B-64-618-3-A36-1-E-ND | RM261.82100 | Parametric Equivalent |
| MD2-B-92-618-3-A34-7-E | Carling Technologies | 0 | 432-MD2-B-92-618-3-A34-7-E-ND | RM261.82100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM227.48000 | RM2,274.80 |
| Unit Price without VAT: | RM227.48000 |
|---|---|
| Unit Price with VAT: | RM250.22800 |

