MD2-B-94-618-3-A34-7-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM305.94500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM209.34000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM219.38300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM227.48000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM261.82100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM261.82100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM227.48000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: RM245.74200
Image for MD2-B-94-618-3-A34-7-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD2-B-94-618-3-A34-7-E

DigiKey Part Number
432-MD2-B-94-618-3-A34-7-E-ND
Manufacturer
Manufacturer Product Number
MD2-B-94-618-3-A34-7-E
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 18A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
18A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF2-B0-24-618-544-ECarling Technologies0432-AF2-B0-24-618-544-E-NDRM305.94500Parametric Equivalent
MA2-B-32-618-1-A14-B-ECarling Technologies0432-MA2-B-32-618-1-A14-B-E-NDRM209.34000Parametric Equivalent
MB2-B-22-618-1-A26-2-ECarling Technologies0432-MB2-B-22-618-1-A26-2-E-NDRM219.38300Parametric Equivalent
MD2-B-32-618-1-A17-2-ECarling Technologies0432-MD2-B-32-618-1-A17-2-E-NDRM227.48000Parametric Equivalent
MD2-B-64-618-3-A36-1-ECarling Technologies0432-MD2-B-64-618-3-A36-1-E-NDRM261.82100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM261.82100RM2,618.21
Unit Price without VAT:RM261.82100
Unit Price with VAT:RM288.00310