SPMA05151SCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: RM77.85000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1,809
Unit Price: RM48.07000
Datasheet

Parametric Equivalent


Mornsun America, LLC
In Stock: 7
Unit Price: RM30.76400
Datasheet
AC or DC DIN Rail Power Supply 1 Output 5V 2.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMA05151SCC

DigiKey Part Number
1864-SPMA05151SCC-ND
Manufacturer
Manufacturer Product Number
SPMA05151SCC
Description
AC/DC DIN RAIL SUPPLY 5V 12W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 2.4A
Datasheet
 Datasheet
EDA/CAD Models
SPMA05151SCC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
350V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.4A
Power (Watts)
12W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
77.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
2.50" L x 0.70" W x 3.60" H (63.5mm x 17.8mm x 91.4mm)
Approval Agency
CE
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.