PS7141-1A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 1,256
Unit Price: RM22.66000
Datasheet

Similar


Panasonic Electric Works
In Stock: 1,518
Unit Price: RM23.09000
Datasheet

Similar


Panasonic Electric Works
In Stock: 831
Unit Price: RM15.96000
Datasheet

Similar


Panasonic Electric Works
In Stock: 799
Unit Price: RM9.77000
Datasheet

Similar


Panasonic Electric Works
In Stock: 581
Unit Price: RM14.50000
Datasheet

Similar


Panasonic Electric Works
In Stock: 175
Unit Price: RM14.38000
Datasheet

Similar


Panasonic Electric Works
In Stock: 50
Unit Price: RM17.26000
Datasheet

Similar


Panasonic Electric Works
In Stock: 577
Unit Price: RM19.03000
Datasheet

Similar


Panasonic Electric Works
In Stock: 27
Unit Price: RM23.76000
Datasheet

Similar


Coto Technology
In Stock: 2
Unit Price: RM15.52000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7141-1A-A

DigiKey Part Number
PS7141-1AA-ND
Manufacturer
Manufacturer Product Number
PS7141-1A-A
Description
SSR RELAY SPST-NO 150MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
30 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
BSI, CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes