
1.5CE9.1CA TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE9.1CATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE9.1CATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE9.1CA TR PBFREE |
Description | TVS DIODE 7.78VWM 13.4VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 112A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM4.81100 | RM48.11 |
| 100 | RM3.24180 | RM324.18 |
| 500 | RM2.56952 | RM1,284.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM2.26111 | RM3,165.55 |
| 2,800 | RM2.09397 | RM5,863.12 |
| 4,200 | RM2.00884 | RM8,437.13 |
| 7,000 | RM1.95030 | RM13,652.10 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |



