1SMC100CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 1,580
Unit Price: RM3.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,764
Unit Price: RM8.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.39014
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM2.89164
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.46200
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.93424
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,486
Unit Price: RM0.95000
Datasheet

Similar


Bourns Inc.
In Stock: 12,185
Unit Price: RM1.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,623
Unit Price: RM2.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.06850

Similar


Diodes Incorporated
In Stock: 1,381
Unit Price: RM2.13000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,180
Unit Price: RM2.44000
Datasheet
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC100CA TR13 PBFREE

DigiKey Part Number
1514-1SMC100CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC100CA TR13 PBFREE
Description
TVS DIODE 100VWM 162VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.23621RM3,708.63
6,000RM1.14410RM6,864.60
9,000RM1.09718RM9,874.62
15,000RM1.05888RM15,883.20
Manufacturers Standard Package
Unit Price without VAT:RM1.23621
Unit Price with VAT:RM1.35983