CBR1-D020S PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1,748
Unit Price: RM5.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM4.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM4.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 339
Unit Price: RM4.81000
Datasheet

Similar


onsemi
In Stock: 25,023
Unit Price: RM4.06000
Datasheet

Similar


onsemi
In Stock: 20,858
Unit Price: RM3.86000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 22
Unit Price: RM2.60000
Datasheet
Image for CBR1-D020S PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR1-D020S PBFREE

DigiKey Part Number
1514-CBR1-D020SPBFREE-ND
Manufacturer
Manufacturer Product Number
CBR1-D020S PBFREE
Description
BRIDGE RECT 1P 200V 1A 4-SMDIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SMDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,900RM1.55570RM2,955.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.55570
Unit Price with VAT:RM1.71127