Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5921B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5921BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5921B BK PBFREE |
Description | DIODE ZENER 6.8V 500MW SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5921B TR13 PBFREE | Central Semiconductor Corp | 14 | 1514-CMZ5921BTR13PBFREECT-ND | RM5.40000 | Parametric Equivalent |
| CMZ5921BQ TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5921BQTR13PBFREECT-ND | RM0.00000 | Parametric Equivalent |
| 1SMA5921BT3G | onsemi | 7,427 | 1SMA5921BT3GOSCT-ND | RM2.21000 | Similar |
| 3SMAJ5921B-TP | MCC (Micro Commercial Components) | 16,126 | 3SMAJ5921B-TPMSCT-ND | RM1.93000 | Similar |
| BZG05C6V8TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C6V8GITR-ND | RM0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | RM1.35308 | RM3,247.39 |
| Unit Price without VAT: | RM1.35308 |
|---|---|
| Unit Price with VAT: | RM1.48839 |








