BZG05C6V8TR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 16,126
Unit Price: RM1.93000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.35308
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14
Unit Price: RM5.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,349
Unit Price: RM2.29000
Datasheet
Image for BZG05C6V8TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C6V8TR3

DigiKey Part Number
BZG05C6V8TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C6V8TR3
Description
DIODE ZENER 6.8V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
3.5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SMAJ5921B-TPMCC (Micro Commercial Components)16,1263SMAJ5921B-TPMSCT-NDRM1.93000Similar
CMZ5921B BK PBFREECentral Semiconductor Corp01514-CMZ5921BBKPBFREE-NDRM1.35308Similar
CMZ5921B TR13 PBFREECentral Semiconductor Corp141514-CMZ5921BTR13PBFREECT-NDRM5.40000Similar
SMAJ5921B-TPMCC (Micro Commercial Components)7,349SMAJ5921BTPMSCT-NDRM2.29000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types