Similar

APXH200ARA220MF60G | |
|---|---|
DigiKey Part Number | 565-3149-2-ND - Tape & Reel (TR) 565-3149-1-ND - Cut Tape (CT) 565-3149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH200ARA220MF60G |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH200ARA220MF60G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |


