EKMQ251VSN681MP50S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 187
Unit Price: RM11.93000
Datasheet

Similar


Chemi-Con
In Stock: 64
Unit Price: RM14.58000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM7.31405
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM6.38880
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM3.68470
Datasheet

Direct


Nichicon
In Stock: 193
Unit Price: RM12.62000
Datasheet

Direct


Nichicon
In Stock: 39
Unit Price: RM11.89000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: RM5.55316
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 370
Unit Price: RM15.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM6.26889
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM14.01000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM6.73055
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ251VSN681MP50S

DigiKey Part Number
565-2974-ND
Manufacturer
Manufacturer Product Number
EKMQ251VSN681MP50S
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ251VSN681MP50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.