EKZE100ETD122MJ20S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 896
Unit Price: RM3.35000
Datasheet

Upgrade


Nichicon
In Stock: 988
Unit Price: RM4.69000
Datasheet

Upgrade


Nichicon
In Stock: 970
Unit Price: RM5.44000
Datasheet
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE100ETD122MJ20S

DigiKey Part Number
EKZE100ETD122MJ20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE100ETD122MJ20S
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
800RM0.91501RM732.01
Manufacturers Standard Package
Unit Price without VAT:RM0.91501
Unit Price with VAT:RM1.00651