ELXZ160ELL272ML20S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: RM2.01152
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: RM2.48914
Datasheet

Similar


Chemi-Con
In Stock: 996
Unit Price: RM7.68000
Datasheet

Direct


Panasonic Industry
In Stock: 300
Unit Price: RM7.76000
Datasheet

Similar


Panasonic Industry
In Stock: 525
Unit Price: RM7.60000
Datasheet

Similar


Panasonic Industry
In Stock: 371
Unit Price: RM6.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM6.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM2.21380
Datasheet

Similar


Nichicon
In Stock: 465
Unit Price: RM8.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM2.60228
Datasheet

Similar


Nichicon
In Stock: 763
Unit Price: RM6.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 543
Unit Price: RM6.46000
Datasheet
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
LXZ Series 20H, 16D

ELXZ160ELL272ML20S

DigiKey Part Number
565-ELXZ160ELL272ML20S-ND
Manufacturer
Manufacturer Product Number
ELXZ160ELL272ML20S
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ160ELL272ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.6575 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM3.34900RM33.49
50RM2.56960RM128.48
100RM2.32340RM232.34
500RM1.89924RM949.62
1,000RM1.76563RM1,765.63
2,500RM1.62306RM4,057.65
5,000RM1.53621RM7,681.05
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000