EMVK100ADA221MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 500
Unit Price: RM5.04000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: RM2.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 874
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,132
Unit Price: RM6.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 80
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 19
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 402
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,950
Unit Price: RM3.07000
Datasheet

Upgrade


Chemi-Con
In Stock: 287
Unit Price: RM3.31000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,000
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,499
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,500
Unit Price: RM3.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 4,900
Unit Price: RM3.03000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK100ADA221MHA0G

DigiKey Part Number
565-2353-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK100ADA221MHA0G
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes