EMVE100ARA221MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 900
Unit Price: RM2.44000
Datasheet

Direct


Chemi-Con
In Stock: 834
Unit Price: RM2.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 169
Unit Price: RM2.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,515
Unit Price: RM2.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 20,615
Unit Price: RM2.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 620
Unit Price: RM2.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 15,415
Unit Price: RM2.56000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,688
Unit Price: RM5.44000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM1.28808
Datasheet

Direct


Panasonic Electronic Components
In Stock: 28,122
Unit Price: RM2.64000
Datasheet

Direct


Nichicon
In Stock: 1,740
Unit Price: RM2.60000
Datasheet

Direct


Nichicon
In Stock: 3,518
Unit Price: RM2.40000
Datasheet

Direct


Nichicon
In Stock: 1,615
Unit Price: RM1.89000
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: RM2.56000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE100ARA221MF80G

DigiKey Part Number
565-EMVE100ARA221MF80GTR-ND - Tape & Reel (TR)
565-EMVE100ARA221MF80GCT-ND - Cut Tape (CT)
565-EMVE100ARA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE100ARA221MF80G
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE100ARA221MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.52500RM15.25
50RM1.10320RM55.16
100RM0.87150RM87.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM0.68027RM612.24
1,800RM0.57870RM1,041.66
2,700RM0.56749RM1,532.22
4,500RM0.55595RM2,501.78
6,300RM0.54373RM3,425.50
9,000RM0.54182RM4,876.38
10,800RM0.52663RM5,687.60
21,600RM0.52349RM11,307.38
22,500RM0.52332RM11,774.70
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400