ESMQ401VSN821MA45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: RM32.35000
Datasheet

Direct


Chemi-Con
In Stock: 151
Unit Price: RM42.91000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM20.95330
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM34.89780
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM35.79170
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM33.17367
Datasheet

Direct


TDK
In Stock: 189
Unit Price: RM73.36000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: RM63.87000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM44.49360
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM38.72430
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM33.10510
Datasheet

Upgrade


Nichicon
In Stock: 367
Unit Price: RM89.60000
Datasheet
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ401VSN821MA45T

DigiKey Part Number
ESMQ401VSN821MA45T-ND
Manufacturer
Manufacturer Product Number
ESMQ401VSN821MA45T
Description
CAP ALUM 820UF 20% 400V SNAP TH
Customer Reference
Detailed Description
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Ripple Current @ High Frequency
4.6475 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable