
HHXC630ARA560MJA0G | |
|---|---|
DigiKey Part Number | 565-4790-2-ND - Tape & Reel (TR) 565-4790-1-ND - Cut Tape (CT) 565-4790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA560MJA0G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.60000 | RM10.60 |
| 10 | RM7.02500 | RM70.25 |
| 50 | RM5.54440 | RM277.22 |
| 100 | RM5.07750 | RM507.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.27450 | RM2,137.25 |
| 1,000 | RM4.02183 | RM4,021.83 |
| 1,500 | RM3.89440 | RM5,841.60 |
| 2,500 | RM3.75236 | RM9,380.90 |
| 3,500 | RM3.66891 | RM12,841.18 |
| 5,000 | RM3.58830 | RM17,941.50 |
| Unit Price without VAT: | RM10.60000 |
|---|---|
| Unit Price with VAT: | RM11.66000 |


