Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE630ARA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630ARA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXE630ARA560MJA0GCT-ND - Cut Tape (CT) 565-HHXE630ARA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630ARA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE630ARA560MJA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE630GRA560MJA0G | Chemi-Con | 500 | 565-HHXE630GRA560MJA0GCT-ND | RM6.07000 | Parametric Equivalent |
| 63PHV56M10X10.5 | Rubycon | 835 | 1189-63PHV56M10X10.5CT-ND | RM8.67000 | Parametric Equivalent |
| GYC1J560MCQ1GS | Nichicon | 731 | GYC1J560MCQ1CT-ND | RM6.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM5.94500 | RM59.45 |
| 50 | RM4.66260 | RM233.13 |
| 100 | RM4.25680 | RM425.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.55916 | RM1,779.58 |
| 1,000 | RM3.33962 | RM3,339.62 |
| 1,500 | RM3.22891 | RM4,843.36 |
| 2,500 | RM3.10548 | RM7,763.70 |
| 3,500 | RM3.03292 | RM10,615.22 |
| 5,000 | RM2.96287 | RM14,814.35 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |





