
HHXC630GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXC630GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXC630GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC630ARA560MJA0G | Chemi-Con | 1,000 | 565-4790-1-ND | RM10.60000 | Parametric Equivalent |
| 63CFV56M10X10.5 | Rubycon | 1,000 | 1189-63CFV56M10X10.5CT-ND | RM8.39000 | Parametric Equivalent |
| 63PFV56M10X10.5 | Rubycon | 79 | 63PFV56M10X10.5CT-ND | RM10.72000 | Parametric Equivalent |
| BW566M063HGKTA | NextGen Components | 20,000 | 3372-BW566M063HGKTATR-ND | RM20.64481 | Parametric Equivalent |
| EHBSA063M5601010T | Eaton - Electronics Division | 500 | 283-EHBSA063M5601010TCT-ND | RM6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.56600 | RM35.66 |
| 50 | RM2.73760 | RM136.88 |
| 100 | RM2.47670 | RM247.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.02666 | RM1,013.33 |
| 1,000 | RM1.88494 | RM1,884.94 |
| 1,500 | RM1.81343 | RM2,720.14 |
| 2,500 | RM1.73371 | RM4,334.28 |
| 3,500 | RM1.68684 | RM5,903.94 |
| 5,000 | RM1.64158 | RM8,207.90 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

