
HHXD500GRA680MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500GRA680MHA0GCT-ND - Cut Tape (CT) 565-HHXD500GRA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50CEV68M8X10.5 | Rubycon | 175 | 1189-50CEV68M8X10.5CT-ND | RM7.05000 | Parametric Equivalent |
| 50PEV68M8X10.5 | Rubycon | 45 | 50PEV68M8X10.5CT-ND | RM8.23000 | Parametric Equivalent |
| EEH-ZA1H680P | Panasonic Industry | 271 | P15445CT-ND | RM6.74000 | Parametric Equivalent |
| EEH-ZA1H680V | Panasonic Industry | 53 | P19826CT-ND | RM7.33000 | Parametric Equivalent |
| HZA686M050F24T-F | Cornell Dubilier Knowles | 1,802 | 338-HZA686M050F24T-FCT-ND | RM17.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.10100 | RM31.01 |
| 50 | RM2.36800 | RM118.40 |
| 100 | RM2.13630 | RM213.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.73786 | RM868.93 |
| 1,000 | RM1.61229 | RM1,612.29 |
| 1,500 | RM1.54889 | RM2,323.34 |
| 2,500 | RM1.47824 | RM3,695.60 |
| 3,500 | RM1.43671 | RM5,028.48 |
| 5,000 | RM1.39660 | RM6,983.00 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

