
HHXE350GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXE350GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXE350GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350ARA151MHA0G | Chemi-Con | 543 | 565-HHXE350ARA151MHA0GCT-ND | RM8.16000 | Parametric Equivalent |
| 35PHV150M8X10.5 | Rubycon | 59 | 1189-4300-1-ND | RM10.91000 | Parametric Equivalent |
| RAHTX151M1GEH0002 | Taiyo Yuden | 430 | 587-RAHTX151M1GEH0002CT-ND | RM9.22000 | Parametric Equivalent |
| RAHVX151M1GEH0002 | Taiyo Yuden | 490 | 587-RAHVX151M1GEH0002CT-ND | RM8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.30600 | RM33.06 |
| 50 | RM2.53100 | RM126.55 |
| 100 | RM2.28680 | RM228.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.86520 | RM932.60 |
| 1,000 | RM1.73246 | RM1,732.46 |
| 1,500 | RM1.66547 | RM2,498.20 |
| 2,500 | RM1.59075 | RM3,976.88 |
| 3,500 | RM1.54684 | RM5,413.94 |
| 5,000 | RM1.50443 | RM7,522.15 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

