
RAHVX151M1GEH0002 | |
|---|---|
DigiKey Part Number | 587-RAHVX151M1GEH0002TR-ND - Tape & Reel (TR) 587-RAHVX151M1GEH0002CT-ND - Cut Tape (CT) 587-RAHVX151M1GEH0002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVX151M1GEH0002 |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX151M1GEH0002 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHTX151M1GEH0002 | Taiyo Yuden | 430 | 587-RAHTX151M1GEH0002CT-ND | RM9.22000 | Parametric Equivalent |
| 35PHV150M8X10.5 | Rubycon | 59 | 1189-4300-1-ND | RM10.91000 | Parametric Equivalent |
| HHXE350ARA151MHA0G | Chemi-Con | 543 | 565-HHXE350ARA151MHA0GCT-ND | RM8.16000 | Parametric Equivalent |
| HHXE350GRA151MHA0G | Chemi-Con | 6 | 565-HHXE350GRA151MHA0GCT-ND | RM5.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM5.56300 | RM55.63 |
| 50 | RM4.34900 | RM217.45 |
| 100 | RM3.96600 | RM396.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.30700 | RM1,653.50 |
| 1,000 | RM3.09956 | RM3,099.56 |
| 1,500 | RM2.99493 | RM4,492.40 |
| 2,500 | RM2.87828 | RM7,195.70 |
| 3,500 | RM2.80973 | RM9,834.06 |
| 5,000 | RM2.74352 | RM13,717.60 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |

