
HHXF630ARA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA820MJA0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA820MJA0GCT-ND - Cut Tape (CT) 565-HHXF630ARA820MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA820MJA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF630GRA820MJA0G | Chemi-Con | 390 | 565-HHXF630GRA820MJA0GCT-ND | RM6.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.46000 | RM9.46 |
| 10 | RM6.23300 | RM62.33 |
| 50 | RM4.89580 | RM244.79 |
| 100 | RM4.47390 | RM447.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.74796 | RM1,873.98 |
| 1,000 | RM3.51956 | RM3,519.56 |
| 1,500 | RM3.40432 | RM5,106.48 |
| 2,500 | RM3.27589 | RM8,189.73 |
| 3,500 | RM3.20041 | RM11,201.44 |
| 5,000 | RM3.12752 | RM15,637.60 |
| Unit Price without VAT: | RM9.46000 |
|---|---|
| Unit Price with VAT: | RM10.40600 |



