82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF630GRA820MJA0G

DigiKey Part Number
565-HHXF630GRA820MJA0GTR-ND - Tape & Reel (TR)
565-HHXF630GRA820MJA0GCT-ND - Cut Tape (CT)
565-HHXF630GRA820MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF630GRA820MJA0G
Description
CAP ALUM HYBRID 82UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4 A @ 100 kHz
Capacitance
82 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
22mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXF630ARA820MJA0GChemi-Con469565-HHXF630ARA820MJA0GCT-NDRM9.46000Parametric Equivalent
In-Stock: 390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.46000RM6.46
10RM4.18000RM41.80
50RM3.23240RM161.62
100RM2.93250RM293.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.41616RM1,208.08
1,000RM2.25352RM2,253.52
1,500RM2.17149RM3,257.23
2,500RM2.08004RM5,200.10
3,500RM2.02627RM7,091.94
5,000RM1.97436RM9,871.80
Manufacturers Standard Package
Unit Price without VAT:RM6.46000
Unit Price with VAT:RM7.10600