
ED1C471MP308B5E | |
|---|---|
DigiKey Part Number | 4191-ED1C471MP308B5ECT-ND - Cut Tape (CT) 4191-ED1C471MP308B5ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1C471MP308B5E |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 684 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXS470MEFC8X11.5 | Rubycon | 1,791 | 1189-16YXS470MEFC8X11.5-ND | RM2.01000 | Parametric Equivalent |
| EKZH160ETD471MHB5D | Chemi-Con | 829 | 565-EKZH160ETD471MHB5DCT-ND | RM2.96000 | Parametric Equivalent |
| UHV1C471MPD | Nichicon | 2,046 | 493-15298-ND | RM1.70000 | Parametric Equivalent |
| UHV1C471MPD1TA | Nichicon | 1,939 | 493-UHV1C471MPD1TACT-ND | RM3.04000 | Parametric Equivalent |
| UHV1C471MPD1TD | Nichicon | 1,392 | 493-UHV1C471MPD1TDCT-ND | RM3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.19000 | RM1.19 |
| 10 | RM0.72700 | RM7.27 |
| 50 | RM0.52780 | RM26.39 |
| 100 | RM0.46450 | RM46.45 |
| 500 | RM0.35518 | RM177.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.32058 | RM320.58 |
| 2,000 | RM0.29183 | RM583.66 |
| 3,000 | RM0.27730 | RM831.90 |
| 5,000 | RM0.26109 | RM1,305.45 |
| 7,000 | RM0.25155 | RM1,760.85 |
| 10,000 | RM0.24234 | RM2,423.40 |
| Unit Price without VAT: | RM1.19000 |
|---|---|
| Unit Price with VAT: | RM1.30900 |

