470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1C471MP308B5E

DigiKey Part Number
4191-ED1C471MP308B5ECT-ND - Cut Tape (CT)
4191-ED1C471MP308B5ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1C471MP308B5E
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
684 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.14 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXS470MEFC8X11.5Rubycon1,7911189-16YXS470MEFC8X11.5-NDRM2.01000Parametric Equivalent
EKZH160ETD471MHB5DChemi-Con829565-EKZH160ETD471MHB5DCT-NDRM2.96000Parametric Equivalent
UHV1C471MPDNichicon2,046493-15298-NDRM1.70000Parametric Equivalent
UHV1C471MPD1TANichicon1,939493-UHV1C471MPD1TACT-NDRM3.04000Parametric Equivalent
UHV1C471MPD1TDNichicon1,392493-UHV1C471MPD1TDCT-NDRM3.12000Parametric Equivalent
In-Stock: 575
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.19000RM1.19
10RM0.72700RM7.27
50RM0.52780RM26.39
100RM0.46450RM46.45
500RM0.35518RM177.59
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.32058RM320.58
2,000RM0.29183RM583.66
3,000RM0.27730RM831.90
5,000RM0.26109RM1,305.45
7,000RM0.25155RM1,760.85
10,000RM0.24234RM2,423.40
Manufacturers Standard Package
Unit Price without VAT:RM1.19000
Unit Price with VAT:RM1.30900