
EJ1C681MP51016U | |
|---|---|
DigiKey Part Number | 4191-EJ1C681MP51016UCT-ND - Cut Tape (CT) 4191-EJ1C681MP51016UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C681MP51016U |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 684 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C681MP51015E | Chinsan (Elite) | 794 | 4191-EY1C681MP51015ECT-ND | RM2.09000 | Parametric Equivalent |
| 860080375017 | Würth Elektronik | 400 | 732-9005-1-ND | RM2.05000 | Parametric Equivalent |
| 860160375029 | Würth Elektronik | 436 | 732-9482-1-ND | RM2.52000 | Parametric Equivalent |
| UPW1C681MPD1TD | Nichicon | 1,467 | 493-11900-1-ND | RM3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58400 | RM29.20 |
| 100 | RM0.51460 | RM51.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.36879 | RM295.03 |
| 1,600 | RM0.33544 | RM536.70 |
| 2,400 | RM0.31860 | RM764.64 |
| 4,000 | RM0.29980 | RM1,199.20 |
| 5,600 | RM0.28874 | RM1,616.94 |
| 8,000 | RM0.27806 | RM2,224.48 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

