680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080375017

DigiKey Part Number
732-9005-1-ND - Cut Tape (CT)
732-9005-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080375017
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080375017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
52 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160375029Würth Elektronik436732-9482-1-NDRM2.52000Parametric Equivalent
EJ1C681MP51016UChinsan (Elite)3734191-EJ1C681MP51016UCT-NDRM1.30000Parametric Equivalent
EY1C681MP51015EChinsan (Elite)7944191-EY1C681MP51015ECT-NDRM2.09000Parametric Equivalent
UPW1C681MPD1TDNichicon1,467493-11900-1-NDRM3.11000Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.05000RM2.05
50RM1.76520RM88.26
100RM1.53660RM153.66
250RM1.36324RM340.81
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.19776RM598.88
1,000RM1.13472RM1,134.72
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500