
PF1H220MP20511R | |
|---|---|
DigiKey Part Number | 4191-PF1H220MP20511RCT-ND - Cut Tape (CT) 4191-PF1H220MP20511RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1H220MP20511R |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1H220MP20511EP9U | Chinsan (Elite) | 1,678 | 4191-ED1H220MP20511EP9UCT-ND | RM0.63000 | Parametric Equivalent |
| EG1H220MP20511U | Chinsan (Elite) | 79 | 4191-EG1H220MP20511UCT-ND | RM0.47000 | Parametric Equivalent |
| EL1H220MC60511U | Chinsan (Elite) | 867 | 4191-EL1H220MC60511U-ND | RM1.06000 | Parametric Equivalent |
| PF1H220MP20511RU | Chinsan (Elite) | 106 | 4191-PF1H220MP20511RUCT-ND | RM0.47000 | Parametric Equivalent |
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13,106 | 226CKE063M-ND | RM1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.20180 | RM10.09 |
| 100 | RM0.17570 | RM17.57 |
| 500 | RM0.12970 | RM64.85 |
| 1,000 | RM0.11513 | RM115.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.10295 | RM205.90 |
| 4,000 | RM0.09283 | RM371.32 |
| 6,000 | RM0.08770 | RM526.20 |
| 10,000 | RM0.08198 | RM819.80 |
| 14,000 | RM0.07861 | RM1,100.54 |
| 20,000 | RM0.07536 | RM1,507.20 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

